


RSF2JT300R | |
|---|---|
DigiKey Part Number | 738-RSF2JT300RTR-ND - Tape & Reel (TR) 738-RSF2JT300RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT300R |
Description | RES 300 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT300R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.11000 | €1.10 |
| 25 | €0.09240 | €2.31 |
| 50 | €0.08120 | €4.06 |
| 100 | €0.07190 | €7.19 |
| 250 | €0.06180 | €15.45 |
| 500 | €0.05540 | €27.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.04997 | €49.97 |
| 2.000 | €0.04536 | €90.72 |
| 3.000 | €0.04298 | €128.94 |
| 5.000 | €0.04029 | €201.45 |
| 7.000 | €0.03869 | €270.83 |
| 10.000 | €0.03713 | €371.30 |
| 12.000 | €0.03638 | €436.56 |
| 24.000 | €0.03380 | €811.20 |
| 25.000 | €0.03366 | €841.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

