
RPC2512JT18R0 | |
|---|---|
DigiKey Part Number | RPC2512JT18R0TR-ND - Tape & Reel (TR) RPC2512JT18R0CT-ND - Cut Tape (CT) RPC2512JT18R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT18R0 |
Description | RES 18 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT18R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.22700 | €2.27 |
| 25 | €0.18840 | €4.71 |
| 50 | €0.16620 | €8.31 |
| 100 | €0.14870 | €14.87 |
| 250 | €0.13096 | €32.74 |
| 500 | €0.12068 | €60.34 |
| 1.000 | €0.11254 | €112.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10090 | €403.60 |
| 8.000 | €0.09679 | €774.32 |
| 12.000 | €0.09479 | €1,137.48 |
| 20.000 | €0.09262 | €1,852.40 |
| 28.000 | €0.09138 | €2,558.64 |
| 40.000 | €0.09021 | €3,608.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

