
RPC1206JT4R70-UP | |
|---|---|
DigiKey Part Number | RPC1206JT4R70-UPTR-ND - Tape & Reel (TR) RPC1206JT4R70-UPCT-ND - Cut Tape (CT) RPC1206JT4R70-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT4R70-UP |
Description | RES 4.7 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT4R70-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.05040 | €1.26 |
| 50 | €0.04980 | €2.49 |
| 100 | €0.04950 | €4.95 |
| 250 | €0.04500 | €11.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03537 | €176.85 |
| 10.000 | €0.03174 | €317.40 |
| 15.000 | €0.03083 | €462.45 |
| 25.000 | €0.02993 | €748.25 |
| 35.000 | €0.02981 | €1,043.35 |
| 50.000 | €0.02972 | €1,486.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

