
RPC1206JT2R20-UP | |
|---|---|
DigiKey Part Number | RPC1206JT2R20-UPTR-ND - Tape & Reel (TR) RPC1206JT2R20-UPCT-ND - Cut Tape (CT) RPC1206JT2R20-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT2R20-UP |
Description | RES 2.2 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT2R20-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10900 | €1.09 |
| 25 | €0.08720 | €2.18 |
| 50 | €0.07460 | €3.73 |
| 100 | €0.06490 | €6.49 |
| 250 | €0.05512 | €13.78 |
| 500 | €0.04948 | €24.74 |
| 1.000 | €0.04500 | €45.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03786 | €189.30 |
| 10.000 | €0.03578 | €357.80 |
| 15.000 | €0.03476 | €521.40 |
| 25.000 | €0.03366 | €841.50 |
| 35.000 | €0.03303 | €1,156.05 |
| 50.000 | €0.03244 | €1,622.00 |
| 60.000 | €0.03216 | €1,929.60 |
| 120.000 | €0.03124 | €3,748.80 |
| 125.000 | €0.03119 | €3,898.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

