100 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206FT100R

DigiKey Part Number
738-RPC1206FT100RTR-ND - Tape & Reel (TR)
738-RPC1206FT100RCT-ND - Cut Tape (CT)
738-RPC1206FT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1206FT100R
Description
RES 100 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206FT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.14800€1.48
25€0.12040€3.01
50€0.10460€5.23
100€0.09220€9.22
250€0.07972€19.93
500€0.07242€36.21
1.000€0.06667€66.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05745€287.25
10.000€0.05476€547.60
15.000€0.05344€801.60
25.000€0.05202€1,300.50
35.000€0.05121€1,792.35
50.000€0.05044€2,522.00
60.000€0.05008€3,004.80
120.000€0.04889€5,866.80
125.000€0.04882€6,102.50
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600