
RNMF14FTC56K0 | |
|---|---|
DigiKey Part Number | S56KCATR-ND - Tape & Reel (TR) S56KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC56K0 |
Description | RES 56K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC56K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.03120 | €0.78 |
| 50 | €0.02740 | €1.37 |
| 100 | €0.02400 | €2.40 |
| 250 | €0.02036 | €5.09 |
| 500 | €0.01810 | €9.05 |
| 1.000 | €0.01617 | €16.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01270 | €63.50 |
| 10.000 | €0.01157 | €115.70 |
| 15.000 | €0.01099 | €164.85 |
| 25.000 | €0.01033 | €258.25 |
| 35.000 | €0.00994 | €347.90 |
| 50.000 | €0.00955 | €477.50 |
| 60.000 | €0.00937 | €562.20 |
| 120.000 | €0.00873 | €1,047.60 |
| 125.000 | €0.00870 | €1,087.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

