
RNMF14FTC39R0 | |
|---|---|
DigiKey Part Number | S39CATR-ND - Tape & Reel (TR) S39CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC39R0 |
Description | RES 39 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC39R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.03160 | €0.79 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02450 | €2.45 |
| 250 | €0.02080 | €5.20 |
| 500 | €0.01846 | €9.23 |
| 1.000 | €0.01649 | €16.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01296 | €64.80 |
| 10.000 | €0.01180 | €118.00 |
| 15.000 | €0.01121 | €168.15 |
| 25.000 | €0.01054 | €263.50 |
| 35.000 | €0.01013 | €354.55 |
| 50.000 | €0.00974 | €487.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

