430 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FAD430R

DigiKey Part Number
738-RNMF14FAD430RCT-ND - Cut Tape (CT)
738-RNMF14FAD430RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF14FAD430R
Description
RES 430 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FAD430R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF14FTC430RStackpole Electronics Inc23.023S430CACT-ND€0.08000Parametric Equivalent
In-Stock: 1.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04400€0.44
25€0.03680€0.92
50€0.03220€1.61
100€0.02840€2.84
250€0.02416€6.04
500€0.02148€10.74
1.000€0.01922€19.22
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.01486€74.30
10.000€0.01355€135.50
15.000€0.01288€193.20
25.000€0.01213€303.25
35.000€0.01167€408.45
50.000€0.01123€561.50
60.000€0.01102€661.20
120.000€0.01029€1,234.80
125.000€0.01026€1,282.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600