5.11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD5K11

DigiKey Part Number
738-RNF18FTD5K11TR-ND - Tape & Reel (TR)
738-RNF18FTD5K11CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD5K11
Description
RES 5.11K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD5K11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02900€0.29
25€0.02560€0.64
50€0.02420€1.21
100€0.02050€2.05
250€0.01816€4.54
500€0.01622€8.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01270€63.50
10.000€0.01088€108.80
15.000€0.01043€156.45
25.000€0.00998€249.50
35.000€0.00997€348.95
50.000€0.00959€479.50
60.000€0.00940€564.00
120.000€0.00909€1,090.80
125.000€0.00873€1,091.25
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800