562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD562R

DigiKey Part Number
RNF14FTD562RTR-ND - Tape & Reel (TR)
RNF14FTD562RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD562R
Description
RES 562 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD562R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.801
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03700€0.37
25€0.03160€0.79
50€0.02740€1.37
100€0.02410€2.41
250€0.02044€5.11
500€0.01818€9.09
1.000€0.01623€16.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01275€63.75
10.000€0.01161€116.10
15.000€0.01103€165.45
25.000€0.01037€259.25
35.000€0.00997€348.95
50.000€0.00959€479.50
60.000€0.00940€564.00
120.000€0.00877€1,052.40
125.000€0.00873€1,091.25
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800