21.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
RNF18 21-5k 1

RNF14FTD21K5

DigiKey Part Number
RNF14FTD21K5TR-ND - Tape & Reel (TR)
RNF14FTD21K5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD21K5
Description
RES 21.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD21K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.758
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03700€0.37
25€0.03120€0.78
50€0.02740€1.37
100€0.02400€2.40
250€0.02036€5.09
500€0.01810€9.05
1.000€0.01617€16.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01270€63.50
10.000€0.01157€115.70
15.000€0.01099€164.85
25.000€0.01033€258.25
35.000€0.00994€347.90
50.000€0.00955€477.50
60.000€0.00937€562.20
120.000€0.00873€1,047.60
125.000€0.00870€1,087.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800