
RNF14FTD113K | |
|---|---|
DigiKey Part Number | RNF14FTD113KTR-ND - Tape & Reel (TR) RNF14FTD113KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD113K |
Description | RES 113K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD113K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.03160 | €0.79 |
| 50 | €0.02740 | €1.37 |
| 100 | €0.02410 | €2.41 |
| 250 | €0.02044 | €5.11 |
| 500 | €0.01818 | €9.09 |
| 1.000 | €0.01623 | €16.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01275 | €63.75 |
| 10.000 | €0.01161 | €116.10 |
| 15.000 | €0.01103 | €165.45 |
| 25.000 | €0.01037 | €259.25 |
| 35.000 | €0.00997 | €348.95 |
| 50.000 | €0.00959 | €479.50 |
| 60.000 | €0.00940 | €564.00 |
| 120.000 | €0.00877 | €1,052.40 |
| 125.000 | €0.00873 | €1,091.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

