4.99 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC4M99

DigiKey Part Number
RNF14FTC4M99TR-ND - Tape & Reel (TR)
RNF14FTC4M99CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTC4M99
Description
RES 4.99M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.99 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC4M99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.07800€0.78
25€0.06480€1.62
50€0.05700€2.85
100€0.05040€5.04
250€0.04312€10.78
500€0.03854€19.27
1.000€0.03464€34.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02770€138.50
10.000€0.02542€254.20
15.000€0.02426€363.90
25.000€0.02293€573.25
35.000€0.02215€775.25
50.000€0.02138€1,069.00
60.000€0.02101€1,260.60
120.000€0.01974€2,368.80
125.000€0.01967€2,458.75
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400