
RNCS0805BTE20K0 | |
|---|---|
DigiKey Part Number | 738-RNCS0805BTE20K0TR-ND - Tape & Reel (TR) 738-RNCS0805BTE20K0CT-ND - Cut Tape (CT) 738-RNCS0805BTE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BTE20K0 |
Description | RES 20K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BTE20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12500 | €1.25 |
| 25 | €0.11520 | €2.88 |
| 50 | €0.10900 | €5.45 |
| 100 | €0.10300 | €10.30 |
| 250 | €0.09568 | €23.92 |
| 500 | €0.09062 | €45.31 |
| 1.000 | €0.08604 | €86.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07711 | €385.55 |
| 10.000 | €0.07394 | €739.40 |
| 15.000 | €0.07226 | €1,083.90 |
| 25.000 | €0.07032 | €1,758.00 |
| 35.000 | €0.06914 | €2,419.90 |
| 50.000 | €0.06797 | €3,398.50 |
| 60.000 | €0.06740 | €4,044.00 |
| 120.000 | €0.06541 | €7,849.20 |
| 125.000 | €0.06530 | €8,162.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

