
RNCS0805BKE499K | |
|---|---|
DigiKey Part Number | RNCS0805BKE499KTR-ND - Tape & Reel (TR) RNCS0805BKE499KCT-ND - Cut Tape (CT) RNCS0805BKE499KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE499K |
Description | RES 499K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE499K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.10800 | €2.70 |
| 50 | €0.10220 | €5.11 |
| 100 | €0.09660 | €9.66 |
| 250 | €0.08972 | €22.43 |
| 500 | €0.08500 | €42.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08635 | €86.35 |
| 2.000 | €0.08221 | €164.42 |
| 3.000 | €0.07999 | €239.97 |
| 5.000 | €0.07739 | €386.95 |
| 7.000 | €0.07580 | €530.60 |
| 10.000 | €0.07421 | €742.10 |
| 12.000 | €0.07344 | €881.28 |
| 24.000 | €0.07072 | €1,697.28 |
| 25.000 | €0.07057 | €1,764.25 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |


