
RNCS0805BKE499K | |
|---|---|
DigiKey Part Number | RNCS0805BKE499KTR-ND - Tape & Reel (TR) RNCS0805BKE499KCT-ND - Cut Tape (CT) RNCS0805BKE499KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE499K |
Description | RES 499K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE499K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.10760 | €2.69 |
| 50 | €0.10180 | €5.09 |
| 100 | €0.09620 | €9.62 |
| 250 | €0.08940 | €22.35 |
| 500 | €0.08470 | €42.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08444 | €84.44 |
| 2.000 | €0.08039 | €160.78 |
| 3.000 | €0.07821 | €234.63 |
| 5.000 | €0.07567 | €378.35 |
| 7.000 | €0.07411 | €518.77 |
| 10.000 | €0.07256 | €725.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |


