
RNCS0805BKE120K | |
|---|---|
DigiKey Part Number | 738-RNCS0805BKE120KTR-ND - Tape & Reel (TR) 738-RNCS0805BKE120KCT-ND - Cut Tape (CT) 738-RNCS0805BKE120KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE120K |
Description | RES 120K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.20200 | €2.02 |
| 25 | €0.17120 | €4.28 |
| 50 | €0.15140 | €7.57 |
| 100 | €0.13490 | €13.49 |
| 250 | €0.11660 | €29.15 |
| 500 | €0.10518 | €52.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09547 | €95.47 |
| 2.000 | €0.08721 | €174.42 |
| 3.000 | €0.08296 | €248.88 |
| 5.000 | €0.07816 | €390.80 |
| 7.000 | €0.07530 | €527.10 |
| 10.000 | €0.07251 | €725.10 |
| 12.000 | €0.07117 | €854.04 |
| 24.000 | €0.06656 | €1,597.44 |
| 25.000 | €0.06632 | €1,658.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

