
RNCS0603BKE200K | |
|---|---|
DigiKey Part Number | RNCS0603BKE200KTR-ND - Tape & Reel (TR) RNCS0603BKE200KCT-ND - Cut Tape (CT) RNCS0603BKE200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE200K |
Description | RES 200K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE200K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10700 | €1.07 |
| 25 | €0.09880 | €2.47 |
| 50 | €0.09320 | €4.66 |
| 100 | €0.08800 | €8.80 |
| 250 | €0.08172 | €20.43 |
| 500 | €0.07742 | €38.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.07717 | €77.17 |
| 2.000 | €0.07344 | €146.88 |
| 3.000 | €0.07144 | €214.32 |
| 5.000 | €0.06910 | €345.50 |
| 7.000 | €0.06767 | €473.69 |
| 10.000 | €0.06624 | €662.40 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |


