
RNCP1206FTD13K3 | |
|---|---|
DigiKey Part Number | 738-RNCP1206FTD13K3TR-ND - Tape & Reel (TR) 738-RNCP1206FTD13K3CT-ND - Cut Tape (CT) 738-RNCP1206FTD13K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD13K3 |
Description | RES 13.3K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD13K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03520 | €0.88 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02440 | €2.44 |
| 250 | €0.01968 | €4.92 |
| 500 | €0.01702 | €8.51 |
| 1.000 | €0.01492 | €14.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01158 | €57.90 |
| 10.000 | €0.01061 | €106.10 |
| 15.000 | €0.01014 | €152.10 |
| 25.000 | €0.00962 | €240.50 |
| 35.000 | €0.00933 | €326.55 |
| 50.000 | €0.00905 | €452.50 |
| 60.000 | €0.00893 | €535.80 |
| 120.000 | €0.00850 | €1,020.00 |
| 125.000 | €0.00848 | €1,060.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

