
RNCP0805JTD5R10 | |
|---|---|
DigiKey Part Number | 738-RNCP0805JTD5R10TR-ND - Tape & Reel (TR) 738-RNCP0805JTD5R10CT-ND - Cut Tape (CT) 738-RNCP0805JTD5R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805JTD5R10 |
Description | RES 5.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805JTD5R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02560 | €0.64 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01740 | €1.74 |
| 250 | €0.01384 | €3.46 |
| 500 | €0.01180 | €5.90 |
| 1.000 | €0.01020 | €10.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00766 | €38.30 |
| 10.000 | €0.00693 | €69.30 |
| 15.000 | €0.00657 | €98.55 |
| 25.000 | €0.00618 | €154.50 |
| 35.000 | €0.00596 | €208.60 |
| 50.000 | €0.00575 | €287.50 |
| 60.000 | €0.00565 | €339.00 |
| 120.000 | €0.00533 | €639.60 |
| 125.000 | €0.00532 | €665.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

