3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0805FTD3K32

DigiKey Part Number
RNCP0805FTD3K32TR-ND - Tape & Reel (TR)
RNCP0805FTD3K32CT-ND - Cut Tape (CT)
RNCP0805FTD3K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0805FTD3K32
Description
RES 3.32K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0805FTD3K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.025" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01200€0.12
25€0.01120€0.28
50€0.01040€0.52
100€0.00980€0.98
250€0.00904€2.26
500€0.00856€4.28
1.000€0.00809€8.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00764€38.20
10.000€0.00727€72.70
15.000€0.00707€106.05
25.000€0.00683€170.75
35.000€0.00669€234.15
50.000€0.00654€327.00
60.000€0.00647€388.20
120.000€0.00623€747.60
125.000€0.00621€776.25
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800