249 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE249R

DigiKey Part Number
738-RNCF1206DTE249RTR-ND - Tape & Reel (TR)
738-RNCF1206DTE249RCT-ND - Cut Tape (CT)
738-RNCF1206DTE249RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE249R
Description
RES SMD 249 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE249R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05500€0.55
25€0.05200€1.30
50€0.04880€2.44
100€0.04610€4.61
250€0.04276€10.69
500€0.04048€20.24
1.000€0.03835€38.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03656€182.80
10.000€0.03496€349.60
15.000€0.03411€511.65
25.000€0.03312€828.00
35.000€0.03252€1,138.20
50.000€0.03192€1,596.00
60.000€0.03163€1,897.80
120.000€0.03061€3,673.20
125.000€0.03055€3,818.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800