RNCF1206DTC2K05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.08140
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.06393
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07067
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05987
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03656
Datasheet
2.05 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTC2K05

DigiKey Part Number
RNCF1206DTC2K05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTC2K05
Description
RES SMD 2.05K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTC2K05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03239€161.95
Manufacturers Standard Package
Unit Price without VAT:€0.03239
Unit Price with VAT:€0.03887