
RNCF0805DTE8K06 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE8K06TR-ND - Tape & Reel (TR) 738-RNCF0805DTE8K06CT-ND - Cut Tape (CT) 738-RNCF0805DTE8K06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE8K06 |
Description | RES SMD 8.06K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE8K06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.02080 | €2.08 |
| 250 | €0.01932 | €4.83 |
| 500 | €0.01824 | €9.12 |
| 1.000 | €0.01726 | €17.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01529 | €76.45 |
| 10.000 | €0.01457 | €145.70 |
| 15.000 | €0.01419 | €212.85 |
| 25.000 | €0.01374 | €343.50 |
| 35.000 | €0.01347 | €471.45 |
| 50.000 | €0.01320 | €660.00 |
| 60.000 | €0.01307 | €784.20 |
| 120.000 | €0.01261 | €1,513.20 |
| 125.000 | €0.01258 | €1,572.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

