
RNCF0805DTE22K1 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE22K1TR-ND - Tape & Reel (TR) 738-RNCF0805DTE22K1CT-ND - Cut Tape (CT) 738-RNCF0805DTE22K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE22K1 |
Description | RES SMD 22.1K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE22K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.02220 | €1.11 |
| 100 | €0.02090 | €2.09 |
| 250 | €0.01940 | €4.85 |
| 500 | €0.01832 | €9.16 |
| 1.000 | €0.01732 | €17.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01534 | €76.70 |
| 10.000 | €0.01463 | €146.30 |
| 15.000 | €0.01424 | €213.60 |
| 25.000 | €0.01379 | €344.75 |
| 35.000 | €0.01352 | €473.20 |
| 50.000 | €0.01325 | €662.50 |
| 60.000 | €0.01312 | €787.20 |
| 120.000 | €0.01265 | €1,518.00 |
| 125.000 | €0.01263 | €1,578.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

