1.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE1K30

DigiKey Part Number
738-RNCF0805DTE1K30TR-ND - Tape & Reel (TR)
738-RNCF0805DTE1K30CT-ND - Cut Tape (CT)
738-RNCF0805DTE1K30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE1K30
Description
RES SMD 1.3K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE1K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02500€0.25
25€0.02360€0.59
50€0.02220€1.11
100€0.02090€2.09
250€0.01940€4.85
500€0.01832€9.16
1.000€0.01732€17.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01534€76.70
10.000€0.01463€146.30
15.000€0.01424€213.60
25.000€0.01379€344.75
35.000€0.01352€473.20
50.000€0.01325€662.50
60.000€0.01312€787.20
120.000€0.01265€1,518.00
125.000€0.01263€1,578.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800