RNCF0805DTC6R98 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07615
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.04953
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05624
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02495
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01510
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.01583
Datasheet
6.98 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC6R98

DigiKey Part Number
RNCF0805DTC6R98-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC6R98
Description
RES SMD 6.98 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.98 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC6R98 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE6R98Stackpole Electronics Inc0RNCF0805BKE6R98-ND€0.07615Parametric Equivalent
RNCF0805BTC6R98Stackpole Electronics Inc0RNCF0805BTC6R98-ND€0.04953Parametric Equivalent
RNCF0805BTE6R98Stackpole Electronics Inc0RNCF0805BTE6R98-ND€0.05624Parametric Equivalent
RNCF0805DKE6R98Stackpole Electronics Inc0RNCF0805DKE6R98-ND€0.02495Parametric Equivalent
RNCF0805DTE6R98Stackpole Electronics Inc0RNCF0805DTE6R98-ND€0.01510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01510€75.50
Manufacturers Standard Package
Unit Price without VAT:€0.01510
Unit Price with VAT:€0.01812