
RNCF0603DTE40K2 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE40K2TR-ND - Tape & Reel (TR) 738-RNCF0603DTE40K2CT-ND - Cut Tape (CT) 738-RNCF0603DTE40K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE40K2 |
Description | RES SMD 40.2K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE40K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.02060 | €1.03 |
| 100 | €0.01940 | €1.94 |
| 250 | €0.01804 | €4.51 |
| 500 | €0.01706 | €8.53 |
| 1.000 | €0.01613 | €16.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01529 | €76.45 |
| 10.000 | €0.01457 | €145.70 |
| 15.000 | €0.01419 | €212.85 |
| 25.000 | €0.01374 | €343.50 |
| 35.000 | €0.01347 | €471.45 |
| 50.000 | €0.01320 | €660.00 |
| 60.000 | €0.01307 | €784.20 |
| 120.000 | €0.01261 | €1,513.20 |
| 125.000 | €0.01258 | €1,572.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

