
RNCF0603DTE21K5 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE21K5TR-ND - Tape & Reel (TR) 738-RNCF0603DTE21K5CT-ND - Cut Tape (CT) 738-RNCF0603DTE21K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE21K5 |
Description | RES SMD 21.5K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE21K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.04200 | €1.05 |
| 50 | €0.03680 | €1.84 |
| 100 | €0.03240 | €3.24 |
| 250 | €0.02760 | €6.90 |
| 500 | €0.02456 | €12.28 |
| 1.000 | €0.02199 | €21.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01740 | €87.00 |
| 10.000 | €0.01589 | €158.90 |
| 15.000 | €0.01512 | €226.80 |
| 25.000 | €0.01425 | €356.25 |
| 35.000 | €0.01373 | €480.55 |
| 50.000 | €0.01322 | €661.00 |
| 60.000 | €0.01297 | €778.20 |
| 120.000 | €0.01214 | €1,456.80 |
| 125.000 | €0.01209 | €1,511.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

