RNCF0603DKC8K25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.08627
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 362
Unit Price: €0.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.309
Unit Price: €0.09000
Datasheet

Upgrade


Vishay
In Stock: 4.990
Unit Price: €0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15224
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.10165
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23422
Datasheet

Upgrade


Susumu
In Stock: 27.034
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.02052
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15808
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.59000
Datasheet

Upgrade


Susumu
In Stock: 8.013
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 30.618
Unit Price: €0.10000
Datasheet

Upgrade


YAGEO
In Stock: 2.099
Unit Price: €0.15000
Datasheet
8.25 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DKC8K25

DigiKey Part Number
RNCF0603DKC8K25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DKC8K25
Description
RES SMD 8.25K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DKC8K25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.06121€61.21
Manufacturers Standard Package
Unit Price without VAT:€0.06121
Unit Price with VAT:€0.07345