887 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE887R

DigiKey Part Number
738-RNCF0603BTE887RTR-ND - Tape & Reel (TR)
738-RNCF0603BTE887RCT-ND - Cut Tape (CT)
738-RNCF0603BTE887RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE887R
Description
RES SMD 887 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
887 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE887R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07100€0.71
25€0.06560€1.64
50€0.06180€3.09
100€0.05830€5.83
250€0.05412€13.53
500€0.05122€25.61
1.000€0.04856€48.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04332€216.60
10.000€0.04145€414.50
15.000€0.04046€606.90
25.000€0.03930€982.50
35.000€0.03860€1,351.00
50.000€0.03790€1,895.00
60.000€0.03756€2,253.60
120.000€0.03638€4,365.60
125.000€0.03631€4,538.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800