
RNCF0603BTE39K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE39K0TR-ND - Tape & Reel (TR) 738-RNCF0603BTE39K0CT-ND - Cut Tape (CT) 738-RNCF0603BTE39K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE39K0 |
Description | RES SMD 39K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE39K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.06560 | €1.64 |
| 50 | €0.06180 | €3.09 |
| 100 | €0.05830 | €5.83 |
| 250 | €0.05412 | €13.53 |
| 500 | €0.05122 | €25.61 |
| 1.000 | €0.04856 | €48.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04332 | €216.60 |
| 10.000 | €0.04145 | €414.50 |
| 15.000 | €0.04046 | €606.90 |
| 25.000 | €0.03930 | €982.50 |
| 35.000 | €0.03860 | €1,351.00 |
| 50.000 | €0.03790 | €1,895.00 |
| 60.000 | €0.03756 | €2,253.60 |
| 120.000 | €0.03638 | €4,365.60 |
| 125.000 | €0.03631 | €4,538.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

