
RNCF0603BTE1K80 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE1K80TR-ND - Tape & Reel (TR) 738-RNCF0603BTE1K80CT-ND - Cut Tape (CT) 738-RNCF0603BTE1K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE1K80 |
Description | RES SMD 1.8K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE1K80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06800 | €0.68 |
| 25 | €0.06320 | €1.58 |
| 50 | €0.05980 | €2.99 |
| 100 | €0.05650 | €5.65 |
| 250 | €0.05244 | €13.11 |
| 500 | €0.04964 | €24.82 |
| 1.000 | €0.04706 | €47.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04278 | €213.90 |
| 10.000 | €0.04094 | €409.40 |
| 15.000 | €0.03995 | €599.25 |
| 25.000 | €0.03881 | €970.25 |
| 35.000 | €0.03812 | €1,334.20 |
| 50.000 | €0.03743 | €1,871.50 |
| 60.000 | €0.03710 | €2,226.00 |
| 120.000 | €0.03593 | €4,311.60 |
| 125.000 | €0.03586 | €4,482.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

