
RNCF0603BKE8K25 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE8K25TR-ND - Tape & Reel (TR) 738-RNCF0603BKE8K25CT-ND - Cut Tape (CT) 738-RNCF0603BKE8K25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE8K25 |
Description | RES SMD 8.25K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE8K25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08400 | €0.84 |
| 25 | €0.07800 | €1.95 |
| 50 | €0.07380 | €3.69 |
| 100 | €0.06970 | €6.97 |
| 250 | €0.06472 | €16.18 |
| 500 | €0.06128 | €30.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.06220 | €62.20 |
| 2.000 | €0.05915 | €118.30 |
| 3.000 | €0.05751 | €172.53 |
| 5.000 | €0.05559 | €277.95 |
| 7.000 | €0.05442 | €380.94 |
| 10.000 | €0.05324 | €532.40 |
| 12.000 | €0.05267 | €632.04 |
| 24.000 | €0.05066 | €1,215.84 |
| 25.000 | €0.05055 | €1,263.75 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

