Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BKC8K66 | |
|---|---|
DigiKey Part Number | RNCF0603BKC8K66-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKC8K66 |
Description | RES SMD 8.66K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKC8K66 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE8K66 | Stackpole Electronics Inc | 0 | RNCF0603BKE8K66-ND | €0.05490 | Parametric Equivalent |
| CPF0603B8K66E1 | TE Connectivity Passive Product | 220 | 1712-CPF0603B8K66E1CT-ND | €0.24000 | Upgrade |
| ERA-3AEB8661V | Panasonic Industry | 15.758 | 10-ERA-3AEB8661VCT-ND | €0.08000 | Upgrade |
| MCT06030D8661BP500 | Vishay | 0 | 231221678662-ND | €0.04196 | Upgrade |
| RG1608N-8661-B-T5 | Susumu | 0 | RG1608N-8661-B-T5-ND | €0.18129 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05088 | €254.40 |
| Unit Price without VAT: | €0.05088 |
|---|---|
| Unit Price with VAT: | €0.06106 |







