
RNCF0402DTE9K10 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE9K10TR-ND - Tape & Reel (TR) 738-RNCF0402DTE9K10CT-ND - Cut Tape (CT) 738-RNCF0402DTE9K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE9K10 |
Description | RES SMD 9.1K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE9K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0402BTE9K10 | Stackpole Electronics Inc | 8.672 | 738-RNCF0402BTE9K10CT-ND | €0.08000 | Parametric Equivalent |
| ERA-2AED912X | Panasonic Industry | 1.770 | P9.1KDECT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01760 | €0.88 |
| 100 | €0.01670 | €1.67 |
| 250 | €0.01548 | €3.87 |
| 500 | €0.01462 | €7.31 |
| 1.000 | €0.01382 | €13.82 |
| 5.000 | €0.01222 | €61.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01165 | €116.50 |
| 20.000 | €0.01113 | €222.60 |
| 30.000 | €0.01085 | €325.50 |
| 50.000 | €0.01053 | €526.50 |
| 70.000 | €0.01033 | €723.10 |
| 100.000 | €0.01014 | €1,014.00 |
| 120.000 | €0.01004 | €1,204.80 |
| 240.000 | €0.00971 | €2,330.40 |
| 250.000 | €0.00969 | €2,422.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

