
RNCF0402DTE27K4 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE27K4TR-ND - Tape & Reel (TR) 738-RNCF0402DTE27K4CT-ND - Cut Tape (CT) 738-RNCF0402DTE27K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE27K4 |
Description | RES 27.4K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE27K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01800 | €0.90 |
| 100 | €0.01690 | €1.69 |
| 250 | €0.01568 | €3.92 |
| 500 | €0.01480 | €7.40 |
| 1.000 | €0.01399 | €13.99 |
| 5.000 | €0.01238 | €61.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01179 | €117.90 |
| 20.000 | €0.01127 | €225.40 |
| 30.000 | €0.01099 | €329.70 |
| 50.000 | €0.01066 | €533.00 |
| 70.000 | €0.01046 | €732.20 |
| 100.000 | €0.01027 | €1,027.00 |
| 120.000 | €0.01017 | €1,220.40 |
| 240.000 | €0.00984 | €2,361.60 |
| 250.000 | €0.00982 | €2,455.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

