130 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE130R

DigiKey Part Number
738-RNCF0402DTE130RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE130RCT-ND - Cut Tape (CT)
738-RNCF0402DTE130RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE130R
Description
RES SMD 130 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE130R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02100€0.21
25€0.01880€0.47
50€0.01800€0.90
100€0.01690€1.69
250€0.01568€3.92
500€0.01480€7.40
1.000€0.01399€13.99
5.000€0.01238€61.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01179€117.90
20.000€0.01127€225.40
30.000€0.01099€329.70
50.000€0.01066€533.00
70.000€0.01046€732.20
100.000€0.01027€1,027.00
120.000€0.01017€1,220.40
240.000€0.00984€2,361.60
250.000€0.00982€2,455.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800