RNCF0402CTE20K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.21370
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.04146
Datasheet

Upgrade


Panasonic Industry
In Stock: 12
Unit Price: €0.09000
Datasheet

Upgrade


Vishay
In Stock: 1.004
Unit Price: €0.33000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.30374
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.36806
Datasheet

Upgrade


Susumu
In Stock: 103.112
Unit Price: €0.11000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23422
Datasheet

Upgrade


YAGEO
In Stock: 51.910
Unit Price: €0.09000
Datasheet
20 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402CTE20K0

DigiKey Part Number
RNCF0402CTE20K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0402CTE20K0
Description
RES SMD 20K OHM 0.25% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402CTE20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05565€556.50
Manufacturers Standard Package
Unit Price without VAT:€0.05565
Unit Price with VAT:€0.06678