
RMEF0805FT220R | |
|---|---|
DigiKey Part Number | 738-RMEF0805FT220RTR-ND - Tape & Reel (TR) 738-RMEF0805FT220RCT-ND - Cut Tape (CT) 738-RMEF0805FT220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT220R |
Description | RES 220 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03240 | €0.81 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02250 | €2.25 |
| 250 | €0.01812 | €4.53 |
| 500 | €0.01562 | €7.81 |
| 1.000 | €0.01364 | €13.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01051 | €52.55 |
| 10.000 | €0.00960 | €96.00 |
| 15.000 | €0.00915 | €137.25 |
| 25.000 | €0.00868 | €217.00 |
| 35.000 | €0.00840 | €294.00 |
| 50.000 | €0.00814 | €407.00 |
| 60.000 | €0.00802 | €481.20 |
| 120.000 | €0.00762 | €914.40 |
| 125.000 | €0.00760 | €950.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

