10 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
RMCW-0612_View2

RMCW0612FT10R0

DigiKey Part Number
738-RMCW0612FT10R0TR-ND - Tape & Reel (TR)
738-RMCW0612FT10R0CT-ND - Cut Tape (CT)
738-RMCW0612FT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCW0612FT10R0
Description
RES 10 OHM 1% 3/4W 0612
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW0612FT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.022
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08000€0.80
25€0.06280€1.57
50€0.05340€2.67
100€0.04590€4.59
250€0.03832€9.58
500€0.03396€16.98
1.000€0.03051€30.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02500€125.00
10.000€0.02340€234.00
15.000€0.02262€339.30
25.000€0.02177€544.25
35.000€0.02129€745.15
50.000€0.02083€1,041.50
60.000€0.02061€1,236.60
120.000€0.01991€2,389.20
125.000€0.01987€2,483.75
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200