8.06 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT8R06

DigiKey Part Number
RMCF2512FT8R06TR-ND - Tape & Reel (TR)
RMCF2512FT8R06CT-ND - Cut Tape (CT)
RMCF2512FT8R06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT8R06
Description
RES 8.06 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.06 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT8R06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.10900€1.09
25€0.08720€2.18
50€0.07460€3.73
100€0.06490€6.49
250€0.05512€13.78
500€0.04948€24.74
1.000€0.04500€45.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03864€154.56
8.000€0.03640€291.20
12.000€0.03530€423.60
20.000€0.03412€682.40
28.000€0.03344€936.32
40.000€0.03280€1,312.00
48.000€0.03250€1,560.00
96.000€0.03151€3,024.96
100.000€0.03146€3,146.00
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200