Upgrade
Upgrade
Direct
Similar

RMCF2010JT82K0 | |
|---|---|
DigiKey Part Number | RMCF2010JT82K0TR-ND - Tape & Reel (TR) RMCF2010JT82K0CT-ND - Cut Tape (CT) RMCF2010JT82K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT82K0 |
Description | RES 82K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT82K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.06160 | €1.54 |
| 50 | €0.05200 | €2.60 |
| 100 | €0.04470 | €4.47 |
| 250 | €0.03724 | €9.31 |
| 500 | €0.03300 | €16.50 |
| 1.000 | €0.02961 | €29.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02481 | €99.24 |
| 8.000 | €0.02312 | €184.96 |
| 12.000 | €0.02230 | €267.60 |
| 20.000 | €0.02140 | €428.00 |
| 28.000 | €0.02089 | €584.92 |
| 40.000 | €0.02041 | €816.40 |
| 48.000 | €0.02019 | €969.12 |
| 96.000 | €0.01944 | €1,866.24 |
| 100.000 | €0.01940 | €1,940.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |




