
RMCF2010JT3R00 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT3R00TR-ND - Tape & Reel (TR) 738-RMCF2010JT3R00CT-ND - Cut Tape (CT) 738-RMCF2010JT3R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT3R00 |
Description | RES 3 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT3R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.06200 | €1.55 |
| 50 | €0.05220 | €2.61 |
| 100 | €0.04480 | €4.48 |
| 250 | €0.03740 | €9.35 |
| 500 | €0.03312 | €16.56 |
| 1.000 | €0.02972 | €29.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02490 | €99.60 |
| 8.000 | €0.02320 | €185.60 |
| 12.000 | €0.02238 | €268.56 |
| 20.000 | €0.02148 | €429.60 |
| 28.000 | €0.02097 | €587.16 |
| 40.000 | €0.02048 | €819.20 |
| 48.000 | €0.02026 | €972.48 |
| 96.000 | €0.01951 | €1,872.96 |
| 100.000 | €0.01947 | €1,947.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

