
RMCF2010FT9M09 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT9M09TR-ND - Tape & Reel (TR) 738-RMCF2010FT9M09CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT9M09 |
Description | RES 9.09M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.09 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT9M09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09400 | €0.94 |
| 25 | €0.07480 | €1.87 |
| 50 | €0.06380 | €3.19 |
| 100 | €0.05510 | €5.51 |
| 250 | €0.04644 | €11.61 |
| 500 | €0.04144 | €20.72 |
| 1.000 | €0.03748 | €37.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03185 | €127.40 |
| 8.000 | €0.02986 | €238.88 |
| 12.000 | €0.02889 | €346.68 |
| 20.000 | €0.02785 | €557.00 |
| 28.000 | €0.02725 | €763.00 |
| 40.000 | €0.02668 | €1,067.20 |
| 48.000 | €0.02641 | €1,267.68 |
| 96.000 | €0.02554 | €2,451.84 |
| 100.000 | €0.02549 | €2,549.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

