RMCF2010FT6R81 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.09673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.05449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.11227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.06821
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.11227
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3.990
Unit Price: €0.24000
Datasheet
6.81 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT6R81

DigiKey Part Number
RMCF2010FT6R81-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT6R81
Description
RES 6.81 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT6R81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03185€127.40
Manufacturers Standard Package
Unit Price without VAT:€0.03185
Unit Price with VAT:€0.03822