
RMCF2010FT210R | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT210RTR-ND - Tape & Reel (TR) 738-RMCF2010FT210RCT-ND - Cut Tape (CT) 738-RMCF2010FT210RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT210R |
Description | RES 210 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT210R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09400 | €0.94 |
| 25 | €0.07440 | €1.86 |
| 50 | €0.06360 | €3.18 |
| 100 | €0.05490 | €5.49 |
| 250 | €0.04628 | €11.57 |
| 500 | €0.04130 | €20.65 |
| 1.000 | €0.03735 | €37.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03173 | €126.92 |
| 8.000 | €0.02975 | €238.00 |
| 12.000 | €0.02879 | €345.48 |
| 20.000 | €0.02775 | €555.00 |
| 28.000 | €0.02715 | €760.20 |
| 40.000 | €0.02658 | €1,063.20 |
| 48.000 | €0.02632 | €1,263.36 |
| 96.000 | €0.02545 | €2,443.20 |
| 100.000 | €0.02540 | €2,540.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

