
RMCF1210JT360K | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT360KTR-ND - Tape & Reel (TR) 738-RMCF1210JT360KCT-ND - Cut Tape (CT) 738-RMCF1210JT360KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT360K |
Description | RES 360K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT360K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03800 | €0.95 |
| 50 | €0.03140 | €1.57 |
| 100 | €0.02640 | €2.64 |
| 250 | €0.02144 | €5.36 |
| 500 | €0.01860 | €9.30 |
| 1.000 | €0.01636 | €16.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01317 | €52.68 |
| 8.000 | €0.01206 | €96.48 |
| 12.000 | €0.01151 | €138.12 |
| 20.000 | €0.01093 | €218.60 |
| 28.000 | €0.01059 | €296.52 |
| 40.000 | €0.01027 | €410.80 |
| 48.000 | €0.01012 | €485.76 |
| 96.000 | €0.00963 | €924.48 |
| 100.000 | €0.00961 | €961.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

