
RMCF1210JT300K | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT300KTR-ND - Tape & Reel (TR) 738-RMCF1210JT300KCT-ND - Cut Tape (CT) 738-RMCF1210JT300KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT300K |
Description | RES 300K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT300K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03760 | €0.94 |
| 50 | €0.03120 | €1.56 |
| 100 | €0.02630 | €2.63 |
| 250 | €0.02136 | €5.34 |
| 500 | €0.01852 | €9.26 |
| 1.000 | €0.01629 | €16.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01312 | €52.48 |
| 8.000 | €0.01200 | €96.00 |
| 12.000 | €0.01146 | €137.52 |
| 20.000 | €0.01088 | €217.60 |
| 28.000 | €0.01054 | €295.12 |
| 40.000 | €0.01022 | €408.80 |
| 48.000 | €0.01008 | €483.84 |
| 96.000 | €0.00959 | €920.64 |
| 100.000 | €0.00956 | €956.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

