
RMCF1210FT3K48 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT3K48TR-ND - Tape & Reel (TR) 738-RMCF1210FT3K48CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT3K48 |
Description | RES 3.48K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT3K48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04720 | €1.18 |
| 50 | €0.03960 | €1.98 |
| 100 | €0.03360 | €3.36 |
| 250 | €0.02768 | €6.92 |
| 500 | €0.02424 | €12.12 |
| 1.000 | €0.02152 | €21.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01765 | €70.60 |
| 8.000 | €0.01630 | €130.40 |
| 12.000 | €0.01564 | €187.68 |
| 20.000 | €0.01492 | €298.40 |
| 28.000 | €0.01451 | €406.28 |
| 40.000 | €0.01413 | €565.20 |
| 48.000 | €0.01395 | €669.60 |
| 96.000 | €0.01335 | €1,281.60 |
| 100.000 | €0.01332 | €1,332.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

